• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168944 Power strip (+ switch) Black/turquoise CH plug 1 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 168944 Power strip (+ switch)

  • Socket strip Cube 4 x Type 13 black/turquoise
  • Over current protection
  • Magnet
  • Holder inclusive Screw
  • Stick pad
  • Cable: Clip-clip type 12
  • Textile cable TD3x1.mm², 2.0 m

Technical specifications

  • Socket type: 13 (T13)
  • Cable: Type 12 clip-clip
Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

4

Cable length

2 m

Used at

Indoors

Material

Polycarbonate (PC)

Polyvinyl chloride

Fabric

Plug type

CH plug

Operating voltage

230 V

Factory colour

Black/turquoise

Length

95 mm

Width

95 mm

Height

40 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998722 Max Hauri 168944 Power strip (+ switch) Black/turquoise CH plug 1 pc(s)

Description

The maxTEX cube is an elegant multiple socket outlet that reliably supplies up to four devices with current. With its reduced, modern form language, he also convinces design-conscious people, because the colored design elements in turquoise create a harmony between furniture and electronics. The colored, modern textile cable not only looks high-quality, but also protects sensitive surfaces. Two opposing sockets are turned 180° – that is, with grounding to the top – so that power adapters can also be plugged in easily. The patented clip-clamp connection plug is extremely flat and can be rotated by 180° and 130°, which is why it is also suitable for Ideal for narrow spaces or sockets behind furniture. The integrated magnet and the anti-slip base ensure a safe stand. The attachment at non-magnetic places is done with the enclosed magnetic floor bracket, which is attached with the supplied adhesive tape or screw. Thus, the Cube can also be used below the table top, on the shelf or at the wall. The 2 m long supply line allows the use in tables or tables with a raised range of motion. The discreet lighting of the on and off switch, which is integrated in the connection plug, makes it easier to find it in the dark, but still does not interfere with light sensitive rooms. Maximum safety thanks to the integrated, resettable overcurrent protection and the S+ safety mark.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.