Garden cable reel IP55 green, black / 230V/10A / thermal protection / extension: H05RN-F3G1.0, 20m, black, with socket: Type 13 / supply: H05RN-F3G1.0, 2m, black, with plug: Type 13
This REELY cable reel supplies a device with power. The devices are connected to the type 13 coupling on the rolled-up cable, while the current is supplied via a short cable. This allows the connected devices to have a large range of motion while keeping the cable reel positioned close to the power source. This is especially useful for garden tools. The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. Even after years of outdoor exposure the cable does not become brittle, since it is resistant to UV-rays, oil as well as acids. The metal frame with ergo-nomial handle ensures a stable stand. A thermal protection is integrated in the cable reel to protect against overheating.
This text is machine translated.