• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169015 Cable reel 50 m Black T13 plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garden cable reel IP55 1x type 13 50m black

  • Large range of motion of the connected devices
  • Protection against dust, contact and water spray (IP55)
  • Resistant cable to UV rays, oil and acids
  • Generously sized feed cable
  • Stable stand and ergo-nomic handle
  • Tremendous safety

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

T13 plug

Connector version

straight

Type B

T13 socket

Outlets

1

Cable colour

Black

Used at

Outdoors

Factory colour

Black

Nominal input voltage

230 V

Nominal current (details)

10 A

Power rating

2300 W

Reel diameter

300 mm

Weight

9016 g

IP55

Documents & Downloads

Datasheet

Datasheet 3396811 Max Hauri 169015 Cable reel 50 m Black T13 plug

User & Safety Instructions

User & Safety Instructions 3396811 Max Hauri 169015 Cable reel 50 m Black T13 plug

Description

Garden cable reel IP55 black / 230V/10A / thermal protection / extension: H07RN-F3G1.5, 50m, black, with socket: Type 13 / connection cable: H07RN-F3G1.5, 2m, black, with plug: Type 13

This REELY cable reel supplies a device with power. The devices are connected to the type 13 coupling on the rolled-up cable, while the current is supplied via a short cable. This allows the connected devices to have a large range of motion while keeping the cable reel positioned close to the power source. This is especially useful for garden tools. The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. Even after years of outdoor exposure the cable does not become brittle, since it is resistant to UV-rays, oil as well as acids. The generously dimensioned cable length makes it convincing when bridging longer distances or varying places of use. The metal frame with ergo-nomial handle ensures a stable stand. A thermal protection is integrated in the cable reel to protect against overheating.

This text is machine translated.

Features

  • Good mechanical protection
  • For use in dry rooms
  • For use in damp rooms
  • For outdoor use
  • UV-resistant
  • Ozone-resistant
  • Oil resistant
  • partly chemical-resistant
  • halogen-free
  • flexible
  • Watertight
  • Operating temperature: -25°C to +55°C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.