• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169291 Current Cable extension White 1 m H05VV-F 3G 1,0 mm²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

straight

Type B

T13 socket

Outlets

1

Cable standard

H05VV-F 3G 1,0 mm²

Cable length

1 m

Operating voltage

230 V

Used at

Indoors

Factory colour

White

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 3396820 Max Hauri 169291 Current Cable extension White 1 m H05VV-F 3G 1,0 mm²

User & Safety Instructions

User & Safety Instructions 3396820 Max Hauri 169291 Current Cable extension White 1 m H05VV-F 3G 1,0 mm²

Description

TD-extension H05VV-F3G1 1m white / with operating display / Page 1: Plug type 12 / Page 2: Coupler type 13 with LED operating display

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.