• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 172093 Power strip Orange CH plug 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: orange.
  • Cross-section 1.00 mm2
  • HAR. Name: H05VV-F.
  • Current: 10.00 A
  • Voltage 230 volt
  • Net weight: 0,632 kg
  • Number of slots: 5
  • Socket type: 13 (T13)
  • Additional function: Overcurrent protection; magnet; without increased contact protection
  • Feed: Type 12 (T12)
  • Cable length 5.0 m
  • Material: plastic
  • Power: 2300.00 W
  • Length: 195.0 mm
  • Width 47.0 mm
  • Height: 43.0 mm
Product type

Power strip

Light bulb features

Surge protection

Outlets

5

Cable length

5.00 m

Used at

Indoors

Mounting type

Magnet

Material

Plastic

Type

Socket type T13

Plug type

CH plug

Operating voltage

230 V

Power rating

2300 W

Factory colour

Orange

Length

195 mm

Width

47 mm

Height

43 mm

Documents & Downloads

Datasheet

Datasheet 3396949 Max Hauri 172093 Power strip Orange CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396949 Max Hauri 172093 Power strip Orange CH plug 1 pc(s)

Description

Socket strip Swiss Line 5x type 13 orange / over-current protection, 2x countersunk magnets / plastic / supply cable: Type 12 H05VV-F3G1.0 5m orange

This socket strip is the ideal solution, in order to supply current to up to five devices simultaneously at the workplace, in the office or in the workshop. The mounting at the desired location is done with the help of the integrated magnets. Maximum safety is guaranteed thanks to the integrated overcurrent protection and the safety mark S+.

• Simple and modern design
• Easy mounting in the desired location
• High security

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.