• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 173110 19 inch Server rack cabinet power strip 1 U T23 socket Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Cross-section 1.50 mm2
  • HAR. Name: H05VV-F.
  • Current: 16.00 A
  • Voltage 230 volt
  • Net weight: 0.85 kg
  • Number of slots: 8
  • Socket type 23 (T23)
  • Additional function: 19"; 1HE; 90° socket arrangement; mounting angles; connectable; without increased protection against accidental contact
  • Feed: Type 23 (T23)
  • Cable length 3.0 m
  • Material: Aluminium
  • Power: 3680.00 W
  • Length: 443.0 mm
  • Width 44.0 mm
  • Height: 45.0 mm
  • L+N+PE pin number (3-pin)
Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

T23 socket

Outlets

8

Voltage (max.)

230 V

Dim

(L x W x H) 443 x 44 x 45 mm

Amperage

16 A

3680 W

Cable length

3.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

44 mm

Height

45 mm

Length

443 mm

Documents & Downloads

Datasheet

Datasheet 3396980 Max Hauri 173110 19 inch Server rack cabinet power strip 1 U T23 socket Black

User & Safety Instructions

User & Safety Instructions 3396980 Max Hauri 173110 19 inch Server rack cabinet power strip 1 U T23 socket Black

Description

PDU 19" 8x type 23 90° black 1HE/additional function: Mounting angle / material: Aluminium / feed line: Type 23 H05VV-F3G1,5 3M can be connected black

This black 19" power strip is the ideal solution to power devices in the server cabinet, for which it offers eight type 23 slots. The holder is secured using the two supplied mounting brackets, which can be mounted in angle steps of 15° as well as forwards or backwards. The feed cable with a length of 3 meters is equipped with a type 23 plug.

• Safe power supply in the server cabinet
• Up to eight devices can be connected
• Type 23 sockets for power consumption up to 16 A.
• Quick and easy mounting using mounting brackets
• Inclined or offset mounting possible

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?