Automatic cable roll black IP44 / voltage: 230V / current: 10A / cable retraction, increased contact protection, thermal protection, cable lock approx. 40cm steps / cable: H07RN-F3G1.5, 15m, black, with socket: IP55 type 13 / supply: H07RN-F3G1.5, 2m, black, with plug: IP55 type 13
This REELY cable reel supplies a device with power. The protection class IP44 comprises protection against the penetration of smallest, solid foreign objects (IP4X) and against all-sided water spray (IPX4) with the hinged lid closed. Even after years of outdoor exposure the cable does not become brittle, since it is resistant to UV-rays, oil as well as acids. The cable is automatically wound up after use. This effectively prevents accidents caused by cables lying around. The integrated bracket for wall mounting allows the cable reel to be fixed firmly to a wall or a cabinet. A thermal protection is integrated in the cable reel to protect against overheating.
• Guaranteed protection against the ingress of solid foreign objects and all-sided water (IP44)
• Resistant cable to UV rays, oil and acids
• Space saving and quick to use
• No cables lying around
• Simple and secure mounting
• High security
This text is machine translated.