
1/4
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
8 W
8 W
850 lm
850 lm
3000 K
Neutral white
Circular
36°
Incl. ballast
30°
30°
80 mm
Nickel
310 g
n.rel.
(L x W x H) 95 x 95 x 78 mm
Yes
Yes
5300 K
3300 K
3300 - 5300 K
95 mm
78 mm
95 mm
Datasheet 3733971 Max Hauri 176280 LED recessed light LED (monochrome) Built-in LED 8 W Nickel
User & Safety Instructions 3733971 Max Hauri 176280 LED recessed light LED (monochrome) Built-in LED 8 W Nickel
The necessary accessories are required to use the article as described.