• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176342 Current Cable extension Black 10 m UV-resistant, Oil-resistant, Ozone-resistant, Waterproof, Flexible

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP55 extension H07RN-F3G2.5 10m black type 23 / Type 23

  • Withstands medium to high mechanical loads
  • Guaranteed protection against dust, contact and jet water (IP55)

Technical specifications

  • Operating temperature: -25°C to +55°C
Product type

Current Cable extension

Version

Cable extension

Cable length

10 m

Cable features

UV-resistant

Oil-resistant

Ozone-resistant

Waterproof

Flexible

Used at

Outdoors

Indoors

IP55

Factory colour

Black

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819859 Max Hauri 176342 Current Cable extension Black 10 m UV-resistant, Oil-resistant, Ozone-resistant, Waterproof, Flexible

Description

This extension cable with a length of 10 meters and a conductor cross-section of 2.5 mm² is the ideal solution for connecting electrical devices flexibly and conveniently to the desired location. It has a type 23 plug and a type 23 coupling.
The flexible rubber hose H07RN-F withstands medium to high mechanical stresses. Typical application areas are trade, agriculture and construction sites. Protection class IP55 includes for the entire TH55 extension cable the complete dust and protection against dust and shock (IP5X) as well as protection against water jets (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. Even after years of outdoor exposure, the cable will not become brittle.

This text is machine translated.

Features

  • IP55 extension H07RN-F3G2.5 10m black / Page 1: TH55 plug type 23 molded / Page 2: TH55 coupling type 23 molded

Scope of delivery

  • Extension cable with a length of 10 meters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.