• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176358 Mains plug (Switzerland) Polyamide, Thermoplastic 230 V Black IP55

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri AG 176358 Electrical mains plug T23, black, 3P

  • Guaranteed protection against dust, contact and jet water (IP55)
  • Suitable for heavy-duty applications on construction sites and industry
  • Impact-resistant housing in ergonomic form
  • Connection of cables with large diameter possible
  • Strain relief protects connection point

Technical specifications

Product type

Mains plug (Switzerland)

Nominal voltage

230 V

Load (max.)

16 A

Material

Polyamide

Thermoplastic

Factory colour

Black

IP55

Type

T23

Dim

(W x H) 50 mm x 50 mm

Width

50 mm

Height

50 mm

Power supply (details)

230 V

Weight

70 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819864 Max Hauri 176358 Mains plug (Switzerland) Polyamide, Thermoplastic 230 V Black IP55

Description

Plug type 23 L+N+PE / Voltage: 250V / Current: 16A / Colour: Black / Number of poles: 3 / Protection: IP55 / Cable entry Diameter: 6.5 to 14mm / impact resistant / re-connectable / integrated strain relief

The high-quality IP55 plugs and couplings are suitable for use on the construction site and in industry thanks to the impact-resistant casing. The protection class IP55 is guaranteed for plugs when plugged in and for couplings in every condition. This includes the complete protection against dust and contact protection (IP5X) as also the protection against water jets (IPX5). Other quality features are the protection against mechanical influences, as well as the resistance against weather and temperature. The ergonomic shape also allows easy plugging in and out.
This black plug type 23 is suitable for cable diameters from 6.5 to 14 mm. The integrated strain relief prevents the cable from getting accidentally released from the connection point.

This text is machine translated.

Scope of delivery

  • Connector Type 23

What kind of Mains Power & Power Cable Connectors are you looking for?