• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176906 Cable reel 33 m Black Switzerland plug

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI Reel 3x type 13 IP55, 3M, black

  • Guaranteed protection against dust, contact and jet water (IP55)
  • Resistant cable to UV rays, oil and acids
  • Integrated parking brake for blocking the rotation
  • Sturdy stand and ergonomic hand grip
  • Tremendous safety

Technical specifications

  • Plug type 13 (T13) IP55
  • Socket type 13 (T13) IP55
  • Current 10 A
  • Output: 2300 W
  • Dimensions (LxWxH) 255 x 220 x 350 mm
  • Thermal protection
  • Without increased protection against accidental contact
Product type

Cable reel

Cable length

33 m

Type A

Switzerland plug

Inputs

1x plug, 3x socket

Connector version

straight

Type B

Switzerland socket

Outlets

3

Cable colour

Black

Cable standard

N07V3V3-F 5G 1,5 mm²

Used at

Indoors

Outdoors

Factory colour

Black

Nominal input voltage

230 V

Weight

5.8 kg

IP44

IP55

Documents & Downloads

Datasheet

Datasheet 3734606 Max Hauri 176906 Cable reel 33 m Black Switzerland plug

User & Safety Instructions

User & Safety Instructions 3734606 Max Hauri 176906 Cable reel 33 m Black Switzerland plug

Description

Cable roll IP44 black / 230V/10A / thermal protection, parking brake / sockets: 3x type 13 IP55 / feed line: N07V3V3-F3G1.5, 33m, black, with plug: Type 13 IP55

This cable reel supplies power to up to three devices. The protection class IP55 includes the complete dust and protection against accidental contact (IP5X) as well as protection against water spray (IPX5). This is ensured with the IP55 plug inserted as well as with the hinged lid closed. Even after years of outdoor exposure the cable does not become brittle, since it is resistant to UV-rays, oil as well as acids. The safety sign S+ guarantees a high security. The parking brake can be used to block the drum so that the cable does not roll out accidentally even when pulling. The metallic frame with ergonomic hand grip provides for a stable stand. A thermal protection is integrated in the cable reel to protect against overheating.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.