• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI51-1,5L RJ45 Patch cable CAT 8.1 S/FTP 1.50 m Black 90 degrees right, Single shield 1 pc(s)

1/3
Image similar
Product type
Patch cable
Specification
CAT 8.1
Shielding
S/FTP
Connection type
RJ45
Cable length
1.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 8.1 patch cable

  • RJ45 plug straight on RJ45 plug to the right angled, 1.5 m

Technical specifications

Product type

Patch cable

CAT 8.1

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Black

Connector version

angled

Cable features

90 degrees right

Single shield

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

100000 MBit/s

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3307150 Maxtrack TI51-1,5L RJ45 Patch cable CAT 8.1 S/FTP 1.50 m Black 90 degrees right, Single shield 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3307150 Maxtrack TI51-1,5L RJ45 Patch cable CAT 8.1 S/FTP 1.50 m Black 90 degrees right, Single shield 1 pc(s)

Description

The high-performance CAT 8.1 patch cable from Maxtrack offers the ultimate connectivity for demanding network requirements. With a straight RJ45 plug on a RJ45 connector angled to the right, our LAN cable ensures a reliable connection in your network setup. The angled plug is particularly useful in confined spaces, such as server cabinets. Developed for the future with support for 25GBase-T, 40GBase-T and 50GBase-T applications, the network cable offers an ultra fast data transfer speed with a bandwidth of up to 2 GHz. Our network cables have 26 AWG copper conductors and a S / FTP shielding. This minimizes interference and ensures constant performance. With transfer speeds of up to 60Gbps, you can be sure that your data is transferred quickly and reliably. The halogen-free LSZH sheath is another advantage of our network cable. For a stable network connection, trust Maxtrack's high-quality patch cable, whether it's in your home network, office or data center. Discover the performance of our CAT 8.1 patch cable for yourself! Super fast transfer speed ✶ CAT 8.1 ✶ A connector angled to the right ✶ Ideal with less space Technical details: For 25 GBase-T / 40 GBase-T / 50 GBase-T applications, bandwidth up to 2 GHz, 60 Gbps, S/FTP, 26 AWG, Cu, Twisted pair, pair separately shielded, halogen-free, LSZH, sheath: Ø 6 mm, black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)