• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBZ 70102 Artificial water 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 52.99
-34 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Model railway water

  • The water remains flexible also after cooling off and is thereby mechanically easy to work on(for example: additional installation of landing base, reed etc.)

Technical specifications

Product type

Artificial water

Factory colour

Transparent

Content

1 Set

Age category

15 years and over

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 240827 MBZ 70102 Artificial water 1 Set

Security datasheet

Security datasheet 240827 MBZ 70102 Artificial water 1 Set

Description

This model railway water is easy to work and can be re-used almost limitlessly. It becomes liquid at approximately 110 degrees and flows like real water in this condition. You can pour several layers over each other without being able to see the transition. Design the surface structure with the 'sealant', which also simultaneously acts as the surface protector.

Scope of delivery

  • 1000 g mit 50 ml sailer

Hints

The sealant is more in the interior of the bucket with Model railway water is delivered.

More interesting products

(*All information is plus legal VAT)