• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mc Crypt Rubber seal 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.70)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rubber seal

Length

10 m

Width

20 mm

Height

3 mm

Dim

(L x W x H) 10 m x 20 mm x 3 mm

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 304456 Mc Crypt Rubber seal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 304456 Mc Crypt Rubber seal 1 pc(s)

Description

For sealing speaker casings 10 m roll, 20 mm wide, 3 mm thick, self adhesive

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)