• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MD Micro Detectors Ultrasonic through-beam detector UHS/AP-0A UHS/AP-0A Ultrasound 1 pc(s)

1/2
Image similar
Product type
Ultrasonic through-beam detector
Max. operating voltage
30 V DC
Connector
Cable, open end
Type
UHS/AP-0A
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight: 150 g
  • Approvals: cULus
  • Nominal sensing range Sn: 1100 mm
  • Output type: PNP
  • Load current: 40mA
Product type

Ultrasonic through-beam detector

Type

UHS/AP-0A

Model

Ultrasound

Min. operating voltage

19 V DC

Max. operating voltage

30 V DC

Operating voltage

19 - 30 V DC

Outputs

PNP

Connector

Cable, open end

Enclosure material

PBTP

1100 mm

IP67

Min. temperature

-15 °C

Max. temperature

+60 °C

Content

1 pc(s)

Switching frequency

500 Hz

Documents & Downloads

Datasheet

Datasheet 2273345 MD Micro Detectors Ultrasonic through-beam detector UHS/AP-0A UHS/AP-0A Ultrasound 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273345 MD Micro Detectors Ultrasonic through-beam detector UHS/AP-0A UHS/AP-0A Ultrasound 1 pc(s)

Conformity certificate

Conformity certificate 2273345 MD Micro Detectors Ultrasonic through-beam detector UHS/AP-0A UHS/AP-0A Ultrasound 1 pc(s)

Description

Hints

For more information on this UHS/AP-0A, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.