• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ME MAX 45 2-2 KMGY Phoenix Contact Content: 10 pc(s)

Image similar
Packaging type
Piece
Product type
Electronic enclosure
Dim
(W x H x D) 45.2 x 99 x 113.65 mm
Manufacturer part #
2713706
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electronic enclosure

Dim

(W x H x D) 45.2 x 99 x 113.65 mm

Manufacturer part #

2713706

Content

10 pc(s)

Number of pins

5

Width

45.2 mm

Height

99 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Type

ME MAX 45 2-2 KMGY

Depth

113.65 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579390 ME MAX 45 2-2 KMGY Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3579390 ME MAX 45 2-2 KMGY Phoenix Contact Content: 10 pc(s)