• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL AC PLUG-US Adapter plug Compatible with MW Mean Well

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC plug adapter US for series GE

  • Input plug US FOR SERIES GE

Technical specifications

Product type

Adapter plug

Dim
Compatible with

MW Mean Well

No. of inputs

1 x

No. of outputs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1292823 MEAN WELL AC PLUG-US Adapter plug Compatible with MW Mean Well

Information

Information 1292823 MEAN WELL AC PLUG-US Adapter plug Compatible with MW Mean Well

Warranty Terms

Warranty Terms 1292823 MEAN WELL AC PLUG-US Adapter plug Compatible with MW Mean Well

Description

Plug-in switching power supply for AC plug adapters · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Insulation Class II · Low no load power consumption

Features

  • Plug-in power supply for input plug adapter
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Insulation category II
  • Low idle power

What kind of Mains Adapter Accessories are you looking for?