• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Casing, Industrial-grade casing, Outdoor casing 140 x 170 x 95 PC, Polycarbonate (PC), Plastic Grey 1 pc(s)

EAN:
Part number:
Item no:
Product type
Casing
Material
PC
Polycarbonate (PC)
Plastic
IP rating
IP66
Width
170 mm
Height
95 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well TJ-AG plastic housing PC (polycarbonate) 140mmx170mmx95mm gray IP66

  • IP66 dust-proof and water-proof as well as IK 9 impact-resistant
  • Made of high-quality PC material with UL 94 5VA certification as a high-performance flame-retardant material
  • Suitable for outdoor use
  • Can be used at ambient temperatures from -40 °C to +80 °C.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Casing

Material

PC

Polycarbonate (PC)

Plastic

IP66

Factory colour

Grey

Length

140 mm

Width

170 mm

Height

95 mm

Content

1 pc(s)

Dim

(L x W x H) 140 x 170 x 95 mm

RoHS-compliant

Yes

Type

TJ-AG-1417

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557761 MEAN WELL Casing, Industrial-grade casing, Outdoor casing 140 x 170 x 95 PC, Polycarbonate (PC), Plastic Grey 1 pc(s)

Description

Scope of delivery

  • Plastic mounting plate
  • Wall bracket
  • Plastic mounting screw