• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Casing, Industrial-grade casing, Outdoor casing 380 x 280 x 130 PC, Polycarbonate (PC), Plastic Grey 1 pc(s)

Product type
Casing
Material
PC
Polycarbonate (PC)
Plastic
IP rating
IP66
Width
280 mm
Height
130 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well TJ-AG plastic housing PC (polycarbonate) 380mmx280mmx130mm gray IP66

  • IP66 dust-proof and water-proof as well as IK 9 impact-resistant
  • Made of high-quality PC material with UL 94 5VA certification as a high-performance flame-retardant material
  • Suitable for outdoor use
  • Can be used at ambient temperatures from -40 °C to +80 °C.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Casing

Material

PC

Polycarbonate (PC)

Plastic

IP66

Factory colour

Grey

Length

380 mm

Width

280 mm

Height

130 mm

Content

1 pc(s)

Dim

(L x W x H) 380 x 280 x 130 mm

RoHS-compliant

Yes

Type

TJ-AG-3828

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557768 MEAN WELL Casing, Industrial-grade casing, Outdoor casing 380 x 280 x 130 PC, Polycarbonate (PC), Plastic Grey 1 pc(s)

Description

Scope of delivery

  • Plastic mounting plate
  • Wall bracket
  • Plastic mounting screw