
Highlights & Details
MW MEANWELL switched-mode power supplies series CSP-3000 closed Single Output power: 3000W
- Output 400 V DC / 7.5 A
- Power 3000 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
7.5 A
- Output current (max.) - rounded
7.5 A
- Min. input voltage
180 V AC
254 V DC
- Dim
(L x W x H) 278 x 177.8 x 63.5 mm
- Output voltage (max.)
400 V DC
- Connection
Screw terminal
3000 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-20 °C
- Weight
4000 g
- Type
Pulsed
- Width
177.8 mm
- Height
63.5 mm
- Length
278 mm
- Type
CSP-3000-400
- MTBF
223800 h
- Output voltage (min.)
400 V DC
- PFC
Yes
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142580 MEAN WELL CSP-3000-400 SMPSU 400 V DC 7.5 A 3000 W
User & Safety Instructions
User & Safety Instructions 2142580 MEAN WELL CSP-3000-400 SMPSU 400 V DC 7.5 A 3000 W
Warranty Terms
Warranty Terms 2142580 MEAN WELL CSP-3000-400 SMPSU 400 V DC 7.5 A 3000 W
Description
Features
- Closed design (case) with fan
- Overload protection through current limitation, switch-off after 3 s
- Protected against short circuit, overload, over voltage, over temperature, fan failure
- Built-in PFC circuit
- Low idle power
- Parallel function
- Active power distribution of up to 7200 W (2+1 power supplies)
- Switching on and off of the output voltage via remote signal
- Internal auxiliary voltage 12 V/0.4A

























