• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL CU25003T-017 Busbar Copper 181 mm 1 pc(s)

Product type
Busbar
Length
181 mm
Width
25 mm
Material
Copper
Type
16xM5 + 1xM8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well CU25003T bus bar

  • Earth/potential equalization bar
  • Excellent conductive material and corrosion resistant surface
  • Different sizes and specifications meet different installation applications and requirements

Our service for you

Technical specifications

  • 250 A load capacity
  • Mounting type: Screw mounting
Product type

Busbar

Material

Copper

Type

16xM5 + 1xM8

Length

181 mm

Width

25 mm

Height

3 mm

Dim

(L x W x H) 181 x 25 x 3 mm

Weight

166 g

Content

1 pc(s)

Type

CU25003T-017

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3845937 MEAN WELL CU25003T-017 Busbar Copper 181 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845937 MEAN WELL CU25003T-017 Busbar Copper 181 mm 1 pc(s)

Description

Features excellent conductivity, corrosion resistance, structural stability, easy installation and maintenance, and a wide range of sizes and specifications, ensuring safe operation of equipment and system stability. Its function is to discharge the current in the system into the ground via grounding devices, reducing leakage current and contact voltage to ensure user safety. The maximum current rating of the product is 250 A for the double row type, with the material made of tin-plated red copper and the mounting seat material made of PA66, all of which comply with ROHS environmental requirements. Made in Taiwan, it can be used in factory equipment, building construction, commercial applications, transportation, energy systems and much more.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?