
Technical specifications
- Product type
DC/DC converter
- Type
DCW08B-05
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
8 W
- Insulation voltage
1000 V
- Enclosure
DIP 24
- Connection
Pins
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 31.80 x 20.30 x 12.20 mm
- Height
12.20 mm
- Length
31.80 mm
- Width
20.30 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
-5 V DC
- Weight
20.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
800 mA.
- Type
Getakted
Documents & Downloads
Datasheet
Datasheet 1292423 MEAN WELL DCW08B-05 DC/DC converter 8 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292423 MEAN WELL DCW08B-05 DC/DC converter 8 W No. of outputs: 2 x Content 1 pc(s)
Information
Information 1292423 MEAN WELL DCW08B-05 DC/DC converter 8 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292423 MEAN WELL DCW08B-05 DC/DC converter 8 W No. of outputs: 2 x Content 1 pc(s)
Description
Features
- In the DIP/DIL 24-housing
- For direct PCB mounting
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1000 V
- Regulated output voltage
- Short-circuit proof




















