Image similar
DC/DC converter (print)
DKM30G-15N
18 V
75 V
2 x
1 A
1 A
89 %
30 W
3000 V
THT
-40 °C
+90 °C
(L x W x H) 50.8 x 25.4 x 11.2 mm
11.2 mm
50.8 mm
25.4 mm
Yes
15 V DC
-15 V DC
31 g
1 pc(s)
Certified by EU Garan
Datasheet 2900516 MEAN WELL DKM30G-15N DC/DC converter (print) 1 A 30 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2900516 MEAN WELL DKM30G-15N DC/DC converter (print) 1 A 30 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2900516 MEAN WELL DKM30G-15N DC/DC converter (print) 1 A 30 W No. of outputs: 2 x Content 1 pc(s)