• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DKMW30G-12 DC/DC converter (SMD) 24 V DC 12 V DC 1.25 A 30 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DC/DC Converters

  • According to EN 55032 Class A transmitted without additional components
  • In the DIP 1 x 1 inch housing
  • Input voltage range 4:1

Technical specifications

Product type

DC/DC converter (SMD)

Type

DKMW30G-12

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

2 x

Output voltages

12 V DC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Efficiency (max.)

88 %

30 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

Regulated

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 25.4 x 25.4 x 10.2 mm

Height

10.2 mm

Length

25.4 mm

Width

25.4 mm

Output current (min.)

0 mA

Weight

18 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1762452 MEAN WELL DKMW30G-12 DC/DC converter (SMD) 24 V DC 12 V DC 1.25 A 30 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1762452 MEAN WELL DKMW30G-12 DC/DC converter (SMD) 24 V DC 12 V DC 1.25 A 30 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1762452 MEAN WELL DKMW30G-12 DC/DC converter (SMD) 24 V DC 12 V DC 1.25 A 30 W No. of outputs: 2 x Content 1 pc(s)

Description

DC/DC converter modules for SMD PCB mounting with 30 W.

This text is machine translated.

Features

  • According to EN 55032 Class A transmitted without additional components
  • In the DIP 1 x 1 inch housing
  • Input voltage range 4:1
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Remote control on/Aus-Steuerung and trim mouse gear (±10%)
  • Circuit breaker
  • Overload and overvoltage protection
  • Temperature control
  • Input voltage

What kind of DC/DC Converters are you looking for?