There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 199 x 63 x 35.5 mm
Metal
24 V DC
24 V DC
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13. 6kV Surge Immunity Level IEC 61000-4-5
4 A
4 A
115 V AC
230 V AC
II
not dimmable
Surge protection
Overvoltage
PFC circuit
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
96 W
1 x
1 x
4 A
305 V AC
100 V AC
850 g
96 W
96 up to 96 W
Synchronised
63 mm
35.5 mm
199 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1645986 MEAN WELL ELG-100-24-3Y LED transformer, LED driver Constant voltage, Constant current 96 W 4 A 24 V DC not dimmable, Su
User & Safety Instructions 1645986 MEAN WELL ELG-100-24-3Y LED transformer, LED driver Constant voltage, Constant current 96 W 4 A 24 V DC not dimmable, Su
Information 1645986 MEAN WELL ELG-100-24-3Y LED transformer, LED driver Constant voltage, Constant current 96 W 4 A 24 V DC not dimmable, Su
Warranty Terms 1645986 MEAN WELL ELG-100-24-3Y LED transformer, LED driver Constant voltage, Constant current 96 W 4 A 24 V DC not dimmable, Su