
Highlights & Details
MEANWELL LED switched-mode power supply series ELG-100-C metal case IP67 single output CC, DALI output: 100W
- Constant current, Constant voltage
- 48 V DC
- 2 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant current
Constant voltage
- Dim
(L x W x H) 199 x 63 x 35.5 mm
- Factory colour
Metal
- Output voltage (max.)
48 V DC
- Test mark
MM, ENEC, UL, CB
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Operating voltage
230 V AC
115 V AC
- Protection class
II
- LED driver features
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
- Connection
Open end cable
- Max. power
96 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
850 g
- Power (min.)
70 W
- Power range
70 up to 96 W
- Type
Pulsed
- Width
63 mm
- Height
35.5 mm
- Length
199 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237651 MEAN WELL ELG-100-48DA-3Y LED driver EEC G (A - G) Constant current, Constant voltage 96 W 2 A 48 V DC DALI, Suitable fo
User & Safety Instructions
User & Safety Instructions 2237651 MEAN WELL ELG-100-48DA-3Y LED driver EEC G (A - G) Constant current, Constant voltage 96 W 2 A 48 V DC DALI, Suitable fo
Warranty Terms
Warranty Terms 2237651 MEAN WELL ELG-100-48DA-3Y LED driver EEC G (A - G) Constant current, Constant voltage 96 W 2 A 48 V DC DALI, Suitable fo
Description
The ELG series power supplies offer a setup time of less than 500 ms and a standby power consumption of less than 0.5 W.
This text is machine translated.
Features
- DALI interface
- protective conductor carried out in the primary cable
- Constant current, constant voltage
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit


