There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 199 x 63 x 35.5 mm
Metal
59.4 V DC
48.6 V DC
1.78 A
1.78 A
115 V AC
230 V AC
II
adjustable
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
IP65
Open end cable
96.12 W
1 x
1 x
0.89 A
305 V AC
100 V AC
850 g
96.12 W (max)
Synchronised
63 mm
35.5 mm
199 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645990 MEAN WELL ELG-100-54A-3Y LED transformer, LED driver Constant voltage, Constant current 96.12 W 0.89 - 1.78 A 48.6 - 59.
User & Safety Instructions 1645990 MEAN WELL ELG-100-54A-3Y LED transformer, LED driver Constant voltage, Constant current 96.12 W 0.89 - 1.78 A 48.6 - 59.
Information 1645990 MEAN WELL ELG-100-54A-3Y LED transformer, LED driver Constant voltage, Constant current 96.12 W 0.89 - 1.78 A 48.6 - 59.
Warranty Terms 1645990 MEAN WELL ELG-100-54A-3Y LED transformer, LED driver Constant voltage, Constant current 96.12 W 0.89 - 1.78 A 48.6 - 59.