There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
24 V DC
24 V DC
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13. IEC 61000-4-5
6.25 A
6.25 A
115 V AC
230 V AC
I
not dimmable
Surge protection
Overvoltage
PFC circuit
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
150 W
1 x
1 x
6.25 A
305 V AC
100 V AC
850 g
150 W
150 up to 150 W
Synchronised
63 mm
35.5 mm
219 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1645994 MEAN WELL ELG-150-24-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 6.25 A 24 V DC not dimmable
User & Safety Instructions 1645994 MEAN WELL ELG-150-24-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 6.25 A 24 V DC not dimmable
Information 1645994 MEAN WELL ELG-150-24-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 6.25 A 24 V DC not dimmable
Warranty Terms 1645994 MEAN WELL ELG-150-24-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 6.25 A 24 V DC not dimmable