LED transformer
Constant voltage
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
42 V DC
21 V DC
3.57 A
3.57 A
115 V AC
230 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
Outdoor
IP67
Open end cable
150 W
1 x
1 x
305 V AC
100 V AC
950 g
105 W
105 up to 150 W
Synchronised
63 mm
35.5 mm
219 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645955 MEAN WELL ELG-150-42B-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 3.57 A 21 - 42 V DC 3-in-1
User & Safety Instructions 1645955 MEAN WELL ELG-150-42B-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 3.57 A 21 - 42 V DC 3-in-1
Information 1645955 MEAN WELL ELG-150-42B-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 3.57 A 21 - 42 V DC 3-in-1
Warranty Terms 1645955 MEAN WELL ELG-150-42B-3Y LED transformer, LED driver Constant voltage, Constant current 150 W 3.57 A 21 - 42 V DC 3-in-1