There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
59.4 V DC
48.6 V DC
2.8 A
2.8 A
115 V AC
230 V AC
I
adjustable
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
IP65
Open end cable
151.2 W
1 x
1 x
1.4 A
305 V AC
100 V AC
950 g
105 W
105 up to 151.2 W
Synchronised
63 mm
35.5 mm
219 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645996 MEAN WELL ELG-150-54A-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 1.4 - 2.8 A 48.6 - 59.4
User & Safety Instructions 1645996 MEAN WELL ELG-150-54A-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 1.4 - 2.8 A 48.6 - 59.4
Information 1645996 MEAN WELL ELG-150-54A-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 1.4 - 2.8 A 48.6 - 59.4
Warranty Terms 1645996 MEAN WELL ELG-150-54A-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 1.4 - 2.8 A 48.6 - 59.4