There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
54 V DC
27 V DC
2.8 A
2.8 A
115 V AC
230 V AC
I
DALI
Suitable for flammable surfaces
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
Open end cable
151.2 W
1 x
1 x
305 V AC
100 V AC
950 g
105 W
105 up to 151.2 W
Synchronised
63 mm
35.5 mm
219 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1646000 MEAN WELL ELG-150-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 2.8 A 27 - 54 V DC DALI
User & Safety Instructions 1646000 MEAN WELL ELG-150-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 2.8 A 27 - 54 V DC DALI
Information 1646000 MEAN WELL ELG-150-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 2.8 A 27 - 54 V DC DALI
Warranty Terms 1646000 MEAN WELL ELG-150-54DA-3Y LED transformer, LED driver Constant voltage, Constant current 151.2 W 2.8 A 27 - 54 V DC DALI