There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
12 V DC
6 V DC
16 A
16 A
115 V AC
230 V AC
I
dimmable
Surge protection
Overvoltage
PFC circuit
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
192 W
1 x
1 x
305 V AC
100 V AC
1.050 g
144 W
144 up to 192 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1646008 MEAN WELL ELG-200-12D2-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC dimmable
User & Safety Instructions 1646008 MEAN WELL ELG-200-12D2-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC dimmable
Information 1646008 MEAN WELL ELG-200-12D2-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC dimmable
Warranty Terms 1646008 MEAN WELL ELG-200-12D2-3Y LED transformer, LED driver Constant voltage, Constant current 192 W 16 A 6 - 12 V DC dimmable