LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
46.2 V DC
37.8 V DC
4.76 A
4.76 A
115 V AC
230 V AC
I
adjustable
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
IP65
Open end cable
199.9 W
1 x
1 x
2.38 A
305 V AC
100 V AC
1.050 g
149.94 W
149.94 up to 199.9 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1646002 MEAN WELL ELG-200-42A-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 2.38 - 4.76 A 37.8 - 46.
User & Safety Instructions 1646002 MEAN WELL ELG-200-42A-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 2.38 - 4.76 A 37.8 - 46.
Information 1646002 MEAN WELL ELG-200-42A-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 2.38 - 4.76 A 37.8 - 46.
Warranty Terms 1646002 MEAN WELL ELG-200-42A-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 2.38 - 4.76 A 37.8 - 46.