• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELG-200-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 4.16 A 24 - 48 V DC DA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ELG-200-48DA-3Y

  • Constant voltage, Constant current
  • 24 - 48 V DC
  • 4.16 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Constant current

Dim

(L x W x H) 244 x 71 x 37.5 mm

Factory colour

Metal

Output voltage (max.)

48 V DC

Output voltage (min.)

24 V DC

Max. output current

4.16 A

Output current (max.) - rounded

4.16 A

Operating voltage

115 V AC

230 V AC

Protection class

I

LED driver features

DALI

Suitable for flammable surfaces

PFC circuit

Surge protection

Overvoltage

Outdoor

IP67

Connection

Open end cable

Max. power

199.68 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

Min. input voltage

100 V AC

Weight

1.050 g

Power (min.)

149.76 W

Power range

149.76 up to 199.68 W

Type

Synchronised

Width

71 mm

Height

37.5 mm

Length

244 mm

Max. temperature

90 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1646007 MEAN WELL ELG-200-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 4.16 A 24 - 48 V DC DA

User & Safety Instructions

User & Safety Instructions 1646007 MEAN WELL ELG-200-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 4.16 A 24 - 48 V DC DA

Information

Information 1646007 MEAN WELL ELG-200-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 4.16 A 24 - 48 V DC DA

Warranty Terms

Warranty Terms 1646007 MEAN WELL ELG-200-48DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.68 W 4.16 A 24 - 48 V DC DA

Description

The LED power supplies in IP67 Aluminum housing meet the standards EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13, and are thus used for LED lighting applications.

This text is machine translated.

Features

  • Metal housing
  • Overload protection by circuit breaker (Hiccup), auto recovery
  • Protected against short circuit, overload, over voltage
  • For LED lighting applications
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13
  • Corresponds to 6 kV surge immunity level IEC61000-4-5.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.