There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
54 V DC
27 V DC
3.72 A
3.72 A
115 V AC
230 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
Outdoor
IP67
Open end cable
200.88 W
1 x
1 x
305 V AC
100 V AC
1.050 g
150.12 W
150.12 up to 200.88 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645962 MEAN WELL ELG-200-54B-3Y LED transformer, LED driver Constant voltage, Constant current 200.88 W 3.72 A 27 - 54 V DC 3-i
User & Safety Instructions 1645962 MEAN WELL ELG-200-54B-3Y LED transformer, LED driver Constant voltage, Constant current 200.88 W 3.72 A 27 - 54 V DC 3-i
Information 1645962 MEAN WELL ELG-200-54B-3Y LED transformer, LED driver Constant voltage, Constant current 200.88 W 3.72 A 27 - 54 V DC 3-i
Warranty Terms 1645962 MEAN WELL ELG-200-54B-3Y LED transformer, LED driver Constant voltage, Constant current 200.88 W 3.72 A 27 - 54 V DC 3-i