There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
39.6 V DC
32.4 V DC
6.66 A
6.66 A
115 V AC
230 V AC
I
adjustable
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
IP65
Open end cable
239.76 W
1 x
1 x
3.33 A
305 V AC
100 V AC
1.050 g
180 W
180 up to 239.76 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1645943 MEAN WELL ELG-240-36A-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 3.33 - 6.66 A 32.4 - 39
User & Safety Instructions 1645943 MEAN WELL ELG-240-36A-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 3.33 - 6.66 A 32.4 - 39
Information 1645943 MEAN WELL ELG-240-36A-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 3.33 - 6.66 A 32.4 - 39
Warranty Terms 1645943 MEAN WELL ELG-240-36A-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 3.33 - 6.66 A 32.4 - 39