There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
36 V DC
18 V DC
6.66 A
6.66 A
115 V AC
230 V AC
I
DALI
Suitable for flammable surfaces
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
Open end cable
239.76 W
1 x
1 x
305 V AC
100 V AC
1.050 g
180 W
180 up to 239.76 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1646012 MEAN WELL ELG-240-36DA-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 6.66 A 18 - 36 V DC DA
User & Safety Instructions 1646012 MEAN WELL ELG-240-36DA-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 6.66 A 18 - 36 V DC DA
Information 1646012 MEAN WELL ELG-240-36DA-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 6.66 A 18 - 36 V DC DA
Warranty Terms 1646012 MEAN WELL ELG-240-36DA-3Y LED transformer, LED driver Constant voltage, Constant current 239.76 W 6.66 A 18 - 36 V DC DA