There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
48 V DC
24 V DC
5 A
5 A
115 V AC
230 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
Outdoor
IP67
Open end cable
240 W
1 x
1 x
305 V AC
100 V AC
1.050 g
180 W
180 up to 240 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1645970 MEAN WELL ELG-240-48B-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 A 24 - 48 V DC 3-in-1 di
User & Safety Instructions 1645970 MEAN WELL ELG-240-48B-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 A 24 - 48 V DC 3-in-1 di
Information 1645970 MEAN WELL ELG-240-48B-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 A 24 - 48 V DC 3-in-1 di
Warranty Terms 1645970 MEAN WELL ELG-240-48B-3Y LED transformer, LED driver Constant voltage, Constant current 240 W 5 A 24 - 48 V DC 3-in-1 di