• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GP50A14E-R1B Bench PSU (fixed voltage) 5 V, 15 V, 15 V 4 A 50 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Portable

Max. output current

4 A

Output current (max.) - rounded

4 A

Output

DIN plug (5-pin)

Output voltage

5 V

15 V

15 V

Input voltage

230 V AC

No. of outputs

3 x

Output current (high)

4 A

Output current (low)

0.5 A

EuP Status

Level VI

Weight

550 g

50 W

Type

Pulsed

Width

75.5 mm

Height

43 mm

Length

146 mm

Type

GP50A14E-R1B

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2239396 MEAN WELL GP50A14E-R1B Bench PSU (fixed voltage) 5 V, 15 V, 15 V 4 A 50 W

User & Safety Instructions

User & Safety Instructions 2239396 MEAN WELL GP50A14E-R1B Bench PSU (fixed voltage) 5 V, 15 V, 15 V 4 A 50 W

Warranty Terms

Warranty Terms 2239396 MEAN WELL GP50A14E-R1B Bench PSU (fixed voltage) 5 V, 15 V, 15 V 4 A 50 W

Description

Features

  • Desktop power supply
  • Universal input
  • Protected against short-circuit, overload, overvoltage
  • Low idle power
  • corresponds to EISA 2007/DoE
  • Energy efficiency level VI
  • Protection class I.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.