There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 244.2 x 68 x 38.8 mm
Aluminium
238 V DC
119 V DC
MM · UL · ENEC · CCC · CB ·
1050 mA
1.05 A
115 V AC
230 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
Surge protection
Overvoltage
IP67
Open end cable
249.9 W
1 x
1 x
305 V AC
90 V AC
1300 g
249.9 W (max)
Pulsed
68 mm
38.8 mm
244.2 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1838067 MEAN WELL HLG-240H-C1050B LED driver Constant current 249.9 W 1050 mA 119 - 238 V DC 3-in-1 dimmer, Suitable for flammab
User & Safety Instructions 1838067 MEAN WELL HLG-240H-C1050B LED driver Constant current 249.9 W 1050 mA 119 - 238 V DC 3-in-1 dimmer, Suitable for flammab
Warranty Terms 1838067 MEAN WELL HLG-240H-C1050B LED driver Constant current 249.9 W 1050 mA 119 - 238 V DC 3-in-1 dimmer, Suitable for flammab