There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 244.2 x 68 x 38.8 mm
Aluminium
119 V DC
59 V DC
MM · UL · ENEC · CCC · CB ·
2100 mA
2.1 A
115 V AC
230 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
Surge protection
Overvoltage
IP67
Open end cable
249.9 W
1 x
1 x
305 V AC
90 V AC
1300 g
249.9 W (max)
Pulsed
68 mm
38.8 mm
244.2 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1838068 MEAN WELL HLG-240H-C2100B LED driver Constant current 249.9 W 2100 mA 59 - 119 V DC 3-in-1 dimmer, Suitable for flammabl
User & Safety Instructions 1838068 MEAN WELL HLG-240H-C2100B LED driver Constant current 249.9 W 2100 mA 59 - 119 V DC 3-in-1 dimmer, Suitable for flammabl
Warranty Terms 1838068 MEAN WELL HLG-240H-C2100B LED driver Constant current 249.9 W 2100 mA 59 - 119 V DC 3-in-1 dimmer, Suitable for flammabl