
Highlights & Details
HLG-480H-24
- Constant voltage, Constant current
- 12 - 24 V DC
- 20 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 244.2 x 68 x 38.3 mm
- Factory colour
Aluminium
- Output voltage (max.)
24 V DC
- Output voltage (min.)
12 V DC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Operating voltage
115 V AC
230 V AC
- Protection class
I
- LED driver features
Outdoor
PFC circuit
not dimmable
Surge protection
Overvoltage
IP67
- Connection
Open end cable
- Max. power
480 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Inputs
1
- Weight
2.800 g
- Power range
480 W (max)
- Type
Synchronised
- Width
68 mm
- Height
38.3 mm
- Length
244.2 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1714179 MEAN WELL HLG-480H-24 LED driver Constant voltage, Constant current 480 W 20 A 12 - 24 V DC Outdoor, PFC circuit, not di
User & Safety Instructions
User & Safety Instructions 1714179 MEAN WELL HLG-480H-24 LED driver Constant voltage, Constant current 480 W 20 A 12 - 24 V DC Outdoor, PFC circuit, not di
Warranty Terms
Warranty Terms 1714179 MEAN WELL HLG-480H-24 LED driver Constant voltage, Constant current 480 W 20 A 12 - 24 V DC Outdoor, PFC circuit, not di
Description
This text is machine translated.
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13




