LED driver
Constant voltage
Constant current
(L x W x H) 244.2 x 68 x 38.3 mm
Aluminium
36 V DC
13.3 A
13.3 A
115 V AC
230 V AC
I
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
IP65
Open end cable
478.8 W
1 x
1 x
305 V AC
90 V AC
1
2.800 g
478.8 W (max)
Synchronised
68 mm
38.3 mm
244.2 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1714183 MEAN WELL HLG-480H-36A LED driver Constant voltage, Constant current 478.8 W 13.3 A 36 V DC Outdoor, PFC circuit, adjust
User & Safety Instructions 1714183 MEAN WELL HLG-480H-36A LED driver Constant voltage, Constant current 478.8 W 13.3 A 36 V DC Outdoor, PFC circuit, adjust
Warranty Terms 1714183 MEAN WELL HLG-480H-36A LED driver Constant voltage, Constant current 478.8 W 13.3 A 36 V DC Outdoor, PFC circuit, adjust