There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 244.2 x 68 x 38.3 mm
Aluminium
36 V DC
18 V DC
13.3 A
13.3 A
115 V AC
230 V AC
I
3-in-1 dimmer
dimmable
PFC circuit
Outdoor
Surge protection
Overvoltage
IP67
Open end cable
478.8 W
1 x
1 x
305 V AC
90 V AC
1
2.800 g
478.8 W (max)
Synchronised
68 mm
38.3 mm
244.2 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1714205 MEAN WELL HLG-480H-36B LED driver Constant voltage, Constant current 478.8 W 13.3 A 18 - 36 V DC 3-in-1 dimmer, dimmable
User & Safety Instructions 1714205 MEAN WELL HLG-480H-36B LED driver Constant voltage, Constant current 478.8 W 13.3 A 18 - 36 V DC 3-in-1 dimmer, dimmable
Warranty Terms 1714205 MEAN WELL HLG-480H-36B LED driver Constant voltage, Constant current 478.8 W 13.3 A 18 - 36 V DC 3-in-1 dimmer, dimmable