
Highlights & Details
MEANWELL LED switched-mode power supplies series HVGC-1000 Metal Case IP67 Single Output CP Power: 1000W
- Constant power
- 95 - 240 V DC
- 2100 - 5250 mA
Technical specifications
- Product type
LED driver
- Type
Constant power
- Dim
(L x W x H) 310 x 144 x 48.5 mm
- Factory colour
Metal
- Output voltage (max.)
240 V DC
- Output voltage (min.)
95 V DC
- Test mark
ENEC, CB
- Max. output current
5250 mA
- Output current (max.) - rounded
5.25 A
- Operating voltage
230 V AC
- Protection class
I
- LED driver features
3-in-1 dimmer
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
IP67
- Connection
Open end cable
- Max. power
1008 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
2100 mA
- Input voltage (max.)
528 V AC
- Min. input voltage
180 V AC
- Inputs
1
- Weight
4200 g
- Power range
1008 W (max)
- Type
Pulsed
- Width
144 mm
- Height
48.5 mm
- Length
310 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199605 MEAN WELL HVGC-1000A-M-AB LED driver Constant power 1008 W 2100 - 5250 mA 95 - 240 V DC 3-in-1 dimmer, Outdoor, PFC circ
User & Safety Instructions
User & Safety Instructions 2199605 MEAN WELL HVGC-1000A-M-AB LED driver Constant power 1008 W 2100 - 5250 mA 95 - 240 V DC 3-in-1 dimmer, Outdoor, PFC circ
Warranty Terms
Warranty Terms 2199605 MEAN WELL HVGC-1000A-M-AB LED driver Constant power 1008 W 2100 - 5250 mA 95 - 240 V DC 3-in-1 dimmer, Outdoor, PFC circ
Description
This text is machine translated.
Features
- Current limitation adjustable via internal potentiometer, dimming via implemented control cable, 3 in 1 dimming function
- Constant power
- Independant operating device
- Wide-range input 180...528V AC
- Metal housing, IP67
- with auxiliary voltage output
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, overvoltage, overtemperature
- Built-in PFC circuit

