
Highlights & Details
AC/DC converter modules
- Output 24 V / 1300 mA
- Power 31.2 W
- Screw terminal
Technical specifications
- Type
switched-mode
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
1300 mA
- Output current (max.) - rounded
1.3 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 91 x 39.5 x 28.5 mm
- Output voltage (max.)
24 V
- Connection
Screw terminal
31.2 W
- No. of outputs
1 x
- Weight
120 g
- Type
Synchronised
- Width
39.5 mm
- Height
28.5 mm
- Length
91 mm
- Type
IRM-30-24ST
- No. of inputs
1 x
- Output voltage
48 V
- Output current (details)
0.63 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1371704 MEAN WELL IRM-30-24ST AC/DC PSU (print) 24 V 1300 mA 31.2 W
User & Safety Instructions
User & Safety Instructions 1371704 MEAN WELL IRM-30-24ST AC/DC PSU (print) 24 V 1300 mA 31.2 W
Information
Information 1371704 MEAN WELL IRM-30-24ST AC/DC PSU (print) 24 V 1300 mA 31.2 W
Warranty Terms
Warranty Terms 1371704 MEAN WELL IRM-30-24ST AC/DC PSU (print) 24 V 1300 mA 31.2 W
Description
Features
- case
- IRM-30-_: PCB mounting
- universal input
- protections: short circuit and over load
- cooling by free air convection
- low no load power consumption
- insulation class II























