There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 75 x 53 x 22.7 mm
Black
43 V DC
24 V DC
EN55015
1050 mA
1.05 A
dimmable
DALI
Surge protection
Overvoltage
Pins
45.1 W
1 x
1 x
1050 mA
18 V DC
9 V DC
138 g
45.1 W
45.1 up to 45.1 W
53 mm
22.7 mm
75 mm
+70 °C
-40 °C
Certified by EU Garan
Datasheet 1838035 MEAN WELL LDH-45A-1050DA LED driver Constant current 45.1 W 1050 mA 24 - 43 V DC dimmable, DALI, Surge protection, Overv
User & Safety Instructions 1838035 MEAN WELL LDH-45A-1050DA LED driver Constant current 45.1 W 1050 mA 24 - 43 V DC dimmable, DALI, Surge protection, Overv
Warranty Terms 1838035 MEAN WELL LDH-45A-1050DA LED driver Constant current 45.1 W 1050 mA 24 - 43 V DC dimmable, DALI, Surge protection, Overv