There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
1050 mA
(L x W x H) 75 x 53 x 22.7 mm
Black
43 V DC
36 V DC
EN55015
1050 mA
1.05 A
dimmable
DALI
Surge protection
Overvoltage
Open end cable
45.15 W
1 x
1 x
32 V DC
18 V DC
173 g
45.15 W (max)
53 mm
22.7 mm
75 mm
+70 °C
-40 °C
Certified by EU Garan
Datasheet 1837968 MEAN WELL LDH-45B-1050WDA LED driver Constant current 45.15 W 1050 mA 36 - 43 V DC dimmable, DALI, Surge protection, Ove
User & Safety Instructions 1837968 MEAN WELL LDH-45B-1050WDA LED driver Constant current 45.15 W 1050 mA 36 - 43 V DC dimmable, DALI, Surge protection, Ove
Warranty Terms 1837968 MEAN WELL LDH-45B-1050WDA LED driver Constant current 45.15 W 1050 mA 36 - 43 V DC dimmable, DALI, Surge protection, Ove