
Highlights & Details
SNT IP67 240.3W 54V/4.45A CV+CC
- 4.45 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 244.2 x 68 x 38.8 mm
- Test mark
TÜV; SELV
- Max. output current
4.45 A
- Output current (max.) - rounded
4.45 A
- Operating voltage
54 V
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
240.3 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
1300 g
- Power range
240.3 W (max)
- Width
68 mm
- Height
38.8 mm
- Length
244.2 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900657 MEAN WELL LED driver 240.3 W 4.45 A not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900657 MEAN WELL LED driver 240.3 W 4.45 A not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900657 MEAN WELL LED driver 240.3 W 4.45 A not dimmable 1 pc(s)






