• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED driver 321.3 W 5.95 A 54 V not dimmable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT IP67 321.3W 56V/5.95A CV+CC

  • 54 V
  • 5.95 A

Technical specifications

Product type

LED driver

Dim

(L x W x H) 252 x 90 x 43.8 mm

Output voltage (max.)

54 V

Test mark

SELV; MM-Zeichen

Max. output current

5.95 A

Output current (max.) - rounded

5.95 A

Protection class

I

LED driver features

not dimmable

IP67

Connection

Braid

Max. power

321.3 W

No. of outputs

1 x

Input voltage (max.)

431 V DC

305 V AC

Min. input voltage

127 V DC

90 V AC

Weight

1880 g

Power range

321.3 W (max)

Width

90 mm

Height

43.8 mm

Length

252 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900669 MEAN WELL LED driver 321.3 W 5.95 A 54 V not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900669 MEAN WELL LED driver 321.3 W 5.95 A 54 V not dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900669 MEAN WELL LED driver 321.3 W 5.95 A 54 V not dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.